Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,489 In Stock | 1 : ¥2.54000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
213,453 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
12,264 In Stock | 1 : ¥5.67000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.244" (6.20mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
181 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.244" (6.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C | |||
484 In Stock | 1 : ¥6.28000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.244" (6.20mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 90°C |