Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,887 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
960 In Stock | 1 : ¥20.77000 Tube | Tube | Active | Plug | Female Socket | 2 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
561 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.177" (4.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
389 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
99 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
635 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | Plug | Female Socket | 6 | 0.177" (4.50mm) | 2 | 0.209" (5.30mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Thermoplastic, Glass Filled | -40°C ~ 125°C | |||
404 In Stock | 1 : ¥385.76000 Box | - | Box | Active | Plug | Female Socket | 68 | - | 4 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥14.78000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C |