776487-1 | |
---|---|
DigiKey Part Number | A104157-ND |
Manufacturer | |
Manufacturer Product Number | 776487-1 |
Description | CONN PLUG HSG 4POS 4.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776487-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
22 | ¥25.24909 | ¥555.48 |
44 | ¥23.35886 | ¥1,027.79 |
110 | ¥22.24636 | ¥2,447.10 |
264 | ¥19.46564 | ¥5,138.93 |
506 | ¥18.90949 | ¥9,568.20 |
1,012 | ¥16.12870 | ¥16,322.24 |
2,508 | ¥15.01638 | ¥37,661.08 |