Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,933 In Stock | 1 : ¥2.18000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.198" (5.03mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,433 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.198" (5.03mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
6,580 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Receptacle | Male or Female | 3 | 0.198" (5.03mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
7,060 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.198" (5.03mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,890 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.198" (5.03mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |