Rectangular Connector Housings

Results: 3
Manufacturer
Amphenol Sine Systems CorpMolexTE Connectivity AMP Connectors
Series
AT Series™Micro MATE-N-LOKMicro-Fit 3.0 43645
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
58
Pitch
0.118" (3.00mm)-
Number of Rows
12
Fastening Type
Latch LockLocking Ramp
Color
BlackGray
Features
-Cap (Cover)
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6Thermoplastic
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2,920
In Stock
1 : ¥3.75000
Bulk
Bulk
Active
Plug
Male Pin
5
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0436450508
0436450508
CONN RCPT HSG 5POS 3.00MM
Molex
3,781
In Stock
67,500
Factory
1 : ¥4.76000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
AT06-08SA-EC01
AT06-08SA-EC01
CONN PLUG HSG 8POS 14-20AWG
Amphenol Sine Systems Corp
782
In Stock
1 : ¥32.61000
Bulk
Bulk
Active
Plug
Female Socket
8
-
2
-
Free Hanging (In-Line)
Crimp
Latch Lock
Gray
Cap (Cover)
Thermoplastic
-55°C ~ 125°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.