Rectangular Connector Housings

Results: 3
Series
Mini-Universal MATE-N-LOKMini-Universal MATE-N-LOK II
Number of Positions
2414
Pitch
0.163" (4.14mm)-
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C-20°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
42,950
In Stock
1 : ¥7.15000
Bulk
Bulk
Active
Plug
Male or Female
4
0.163" (4.14mm)
2
0.163" (4.14mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-20°C ~ 105°C
794184-1
794184-1
CONN PLUG HSG 2POS MINI UNIV
TE Connectivity AMP Connectors
1,248
In Stock
1 : ¥12.12000
Bulk
Bulk
Active
Plug
Male or Female
2
-
2
0.163" (4.14mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
794202-1
794202-1
CONN PLUG HSG 14POS 4.14MM
TE Connectivity AMP Connectors
187
In Stock
1 : ¥19.27000
Bulk
Bulk
Active
Plug
Male or Female
14
0.163" (4.14mm)
2
0.163" (4.14mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.