Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,522 In Stock | 1 : ¥4.80000 Bag | Bag | Active | Receptacle | Female Socket | 4 | 0.224" (5.70mm) | 2 | 0.224" (5.70mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6, Halogen Free | -40°C ~ 105°C | |||
886 In Stock | 1 : ¥20.03000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |