Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120 In Stock | 1 : ¥175.79000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 2 | 0.335" (8.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Jackscrews, Mating Flange, Mounting Flange | Polyphenylene Sulfide (PPS) | -65°C ~ 150°C | |||
102 In Stock | 1 : ¥150.50000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 4 | 0.335" (8.50mm) | 1 | - | Panel Mount | Crimp | Screw Lock | Black | Jackscrews, Mating Flange, Mounting Flange | Polyphenylene Sulfide (PPS) | -65°C ~ 150°C | |||
86 In Stock | 1 : ¥155.21000 Bulk | Bulk | Active | Receptacle | Female Socket, Power | 4 | 0.335" (8.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Jackscrews, Mating Flange, Mounting Flange | Polyphenylene Sulfide (PPS) | -65°C ~ 150°C | |||
52 In Stock | 1 : ¥143.35000 Bag | Bag | Active | Plug | Male Pin, Power | 4 | 0.335" (8.50mm) | 1 | - | Panel Mount | Solder | Threaded | Black | Mounting Flange | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 150°C | |||
27 In Stock | 1 : ¥152.25000 Bag | Bag | Active | Plug | Male Pin, Power | 4 | 0.335" (8.50mm) | 1 | - | Free Hanging (In-Line) | Solder | Threaded | Black | Jackscrews | Polyphenylene Sulfide (PPS), Glass Filled | -65°C ~ 150°C |