KA1-3010498M1 | |
---|---|
DigiKey Part Number | 952-KA1-3010498M1-ND |
Manufacturer | |
Manufacturer Product Number | KA1-3010498M1 |
Description | CONN PLUG HSG 4POS 8.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.335" (8.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Solder | |
Fastening Type | Threaded | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.35000 | ¥143.35 |
10 | ¥124.25700 | ¥1,242.57 |
25 | ¥117.76920 | ¥2,944.23 |
50 | ¥116.06200 | ¥5,803.10 |
100 | ¥102.40770 | ¥10,240.77 |
250 | ¥95.58024 | ¥23,895.06 |
500 | ¥93.53214 | ¥46,766.07 |