Rectangular Connector Housings

Results: 2
Manufacturer
Adam TechJST Sales America Inc.
Series
MTAPH
Packaging
BagBulk
Pitch
0.079" (2.00mm)0.100" (2.54mm)
Fastening Type
-Detent Lock
Color
NaturalWhite
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-2
PHR-2
CONN RCPT HSG 2POS 2.00MM
JST Sales America Inc.
1,647,300
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
MTA-02
MTA-02
CONN RCPT HSG 2POS 2.54MM
Adam Tech
32,159
In Stock
1 : ¥0.87000
Bag
Bag
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
-
White
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.