Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,797 In Stock | 1 : ¥2.53000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
4,493 In Stock | 1 : ¥7.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
1,133 In Stock | 1 : ¥7.93000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 125°C | |||
3,290 In Stock | 1 : ¥8.72000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 125°C | |||
2,211 In Stock | 1 : ¥9.42000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C | |||
1,380 In Stock | 1 : ¥11.07000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 105°C |