Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
915 In Stock | 1 : ¥14.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.157" (4.00mm) | 2 | 0.138" (3.50mm) | Free Hanging (In-Line) | Crimp | - | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
2,543 In Stock | 1 : ¥32.79000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.157" (4.00mm) | 2 | 0.138" (3.50mm) | Free Hanging (In-Line) | - | Locking Ramp | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | |||
5,943 In Stock | 1 : ¥4.36000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | - |