Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,431 In Stock | 1 : ¥5.49000 Bulk | Bulk | Active | Plug | Female Socket | 3 | 0.236" (6.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 125°C | |||
961 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Plug | Female Socket | 4 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
619 In Stock | 1 : ¥34.65000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA), Nylon, Glass Filled | -55°C ~ 125°C | |||
1,117 In Stock | 1 : ¥24.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.157" (4.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Green | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
668 In Stock | 1 : ¥26.25000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.236" (6.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 140°C | |||
181 In Stock | 1 : ¥79.55000 Tray | Tray | Active | Receptacle | Female Socket | 81 | 0.114" (2.90mm) | 4 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Black | Retainer | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
85 In Stock | 1 : ¥56.50000 Bulk | Bulk | Active | Receptacle | Female Socket | 32 | - | 2 | 0.195" (4.95mm) | Free Hanging (In-Line) | Crimp | Slide-On | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C |