Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,470 In Stock | 1 : ¥3.14000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.264" (6.71mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
10,702 In Stock | 1 : ¥4.01000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.264" (6.71mm) | 1 | - | Panel Mount | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
6,391 In Stock | 1 : ¥7.15000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.264" (6.71mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
739 In Stock | 1 : ¥5.41000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.264" (6.71mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |