Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥9.24000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
749 In Stock | 1 : ¥36.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
1,654 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Thermoplastic | -65°C ~ 125°C | |||
215 In Stock | 1 : ¥25.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Thermoplastic | -65°C ~ 105°C | |||
40 In Stock | 1 : ¥34.09000 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 2,500 : ¥8.09139 Bulk | Bulk | Active | Receptacle | Female Socket | 18 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 125°C |