Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,745 In Stock | 1 : ¥1.48000 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
2,832 In Stock | 1 : ¥2.09000 Bag | Bag | Active | Receptacle | Female Socket | 5 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |