Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
504 In Stock | 1 : ¥43.25000 Bulk | Bulk | Active | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
765 In Stock | 1 : ¥36.71000 Bulk | Bulk | Active | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
2,207 In Stock | 1 : ¥36.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA), Nylon, Glass Filled | -65°C ~ 105°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | IDC | - | Black | - | Thermoplastic, Glass Filled | -65°C ~ 105°C | |||
0 In Stock Check Lead Time | 3,300 : ¥62.99665 Bulk | Bulk | Active | Receptacle | Female Socket | 40 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -65°C ~ 105°C |