Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,443 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
102,561 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyester, Glass Filled | - | |||
13,278 In Stock | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
6,007 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester, Glass Filled | - | |||
10,458 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
600 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
0 In Stock Check Lead Time | 1 : ¥6.65000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 8 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyamide (PA), Nylon | - |