Rectangular Connector Housings

Results: 3
Mounting Type
Free Hanging (In-Line)Panel Mount
Fastening Type
Push-PullScrew Lock
Features
Mating Flange, Mounting Flange, Polarizing KeyMating Flange, Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
M80-41xx898
M80-4141898
CONN RCPT HSG 18POS 2.00MM
Harwin Inc.
55
In Stock
1 : ¥54.84000
Bag
Bag
Active
Receptacle
Female Socket
18
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Black
Mating Flange, Polarizing Key
Polyphenylene Sulfide (PPS), Glass Filled
-55°C ~ 125°C
M80-41xx898
M80-4131898
CONN RCPT HSG 18POS 2.00MM
Harwin Inc.
70
In Stock
1 : ¥59.85000
Bag
Bag
Active
Receptacle
Female Socket
18
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Screw Lock
Black
Mating Flange, Polarizing Key
Polyphenylene Sulfide (PPS), Glass Filled
-55°C ~ 125°C
M80-4171898
M80-4171898
CONN RCPT HSG 18POS 2.00MM
Harwin Inc.
0
In Stock
Check Lead Time
1 : ¥40.39000
Bag
Bag
Active
Receptacle
Female Socket
18
0.079" (2.00mm)
2
0.079" (2.00mm)
Panel Mount
Crimp
Push-Pull
Black
Mating Flange, Mounting Flange, Polarizing Key
Polyphenylene Sulfide (PPS), Glass Filled
-55°C ~ 125°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.