Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 In Stock | 1 : ¥54.84000 Bag | Bag | Active | Receptacle | Female Socket | 18 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Mating Flange, Polarizing Key | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C | |||
70 In Stock | 1 : ¥59.85000 Bag | Bag | Active | Receptacle | Female Socket | 18 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Screw Lock | Black | Mating Flange, Polarizing Key | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥40.39000 Bag | Bag | Active | Receptacle | Female Socket | 18 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Panel Mount | Crimp | Push-Pull | Black | Mating Flange, Mounting Flange, Polarizing Key | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C |