Rectangular Connector Housings

Results: 2
Manufacturer
JST Sales America Inc.Molex
Series
SPOX 5195XH
Number of Positions
26
Pitch
0.098" (2.50mm)0.156" (3.96mm)
Fastening Type
-Locking Ramp
Insulation Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-2
XHP-2
CONN RCPT HSG 2POS 2.50MM
JST Sales America Inc.
692,439
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
09-50-1061
0009501061
CONN RCPT HSG 6POS 3.96MM
Molex
1,585
In Stock
1 : ¥6.16000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.