Rectangular Connector Contacts

Results: 3
Manufacturer
JST Sales America Inc.Samtec Inc.
Series
Mini Mate®ZE
Packaging
BagCut Tape (CT)Tape & Reel (TR)
Type
-Stamped
Wire Gauge
20-24 AWG24-28 AWG
Contact Finish
GoldTin
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
SZE-002T-P0
SZE-002T-P0.3
CONN SOCKET 24-28AWG CRIMP TIN
JST Sales America Inc.
59,947
In Stock
1 : ¥0.82000
Cut Tape (CT)
16,000 : ¥0.16398
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-28 AWG
Tin
-
CC79x-2630
CC79R-2024-01-F
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
107,955
In Stock
1 : ¥1.97000
Cut Tape (CT)
12,000 : ¥0.61574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
3.00µin (0.076µm)
CC79x-2630
CC79L-2024-01-L
CONN SOCKET 20-24AWG CRIMP GOLD
Samtec Inc.
0
In Stock
168,000
Factory
Check Lead Time
1 : ¥4.84000
Bag
Bag
Active
Stamped
Socket
Crimp
20-24 AWG
Gold
10.0µin (0.25µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.