Rectangular Connector Contacts

Results: 4
Type
CoaxialPower
Contact Termination
CrimpSolder
Wire Gauge
12 AWG14 AWG16 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
M80-337
M80-337
CONN PIN 16AWG SOLDER GOLD
Harwin Inc.
500
In Stock
1 : ¥94.99000
Tray
Tray
Active
Power
Pin
Solder
16 AWG
Gold
-
M80-336
M80-336
CONN PIN 14AWG SOLDER GOLD
Harwin Inc.
257
In Stock
1 : ¥94.99000
Tray
Tray
Active
Power
Pin
Solder
14 AWG
Gold
-
M80-335
M80-335
CONN PIN 12AWG SOLDER GOLD
Harwin Inc.
90
In Stock
1 : ¥94.99000
Tray
Tray
Active
Power
Pin
Solder
12 AWG
Gold
-
M80-315
M80-315
CONN PIN CRIMP GOLD
Harwin Inc.
45
In Stock
1 : ¥158.61000
Tray
Tray
Active
Coaxial
Pin
Crimp
-
Gold
-
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.