Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,315 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
2,356 In Stock | 1 : ¥15.68000 Tube | - | Tube | Active | DIP, DIL - Header | Post | 18 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Gold | - | Black | ||
457 In Stock | 1 : ¥24.47000 Tube | Tube | Active | DIP, DIL - Header | Forked | 20 | 0.100" (2.54mm) | 2 | 0.300" (7.62mm) | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
226 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | DIP, DIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
852 In Stock | 1 : ¥38.26000 Tube | Tube | Active | Header | Post | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black |