Headers, Specialty Pin
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,326 In Stock 5,994 Factory | 1 : ¥29.64000 Tube | Tube | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black | |||
1,237 In Stock | 1 : ¥40.23000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
8,110 In Stock 2,867 Factory | 1 : ¥56.32000 Tube | Tube | Active | Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 20.0µin (0.51µm) | Black | |||
2,445 In Stock | 1 : ¥57.88000 Bulk | - | Bulk | Active | SIP, SIL - Header | Post | 32 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 137.8µin (3.50µm) | Black | ||
230 In Stock | 1 : ¥112.88000 Tube | Tube | Active | DIP, DIL - Header | Post, Extended | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
315 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | DIP, DIL - Header | Post | 14 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
226 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | DIP, DIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Gold | 10.0µin (0.25µm) | Black | |||
9 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | SIP, SIL - Header | Post | 20 | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | - | Tin | 200.0µin (5.08µm) | Black |