4 (2 + 2 Power) Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,412 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥5.43949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to FPC | 4 (2 + 2 Power) | All | - | 2 | - | Surface Mount | Solder | Friction Lock | Gold | 1.97µin (0.050µm) | Black | 0.035" (0.90mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | 0.9mm | - | Pick and Place | 0.3A Signal, 4A Power | 50V | |||
0 In Stock Check Lead Time | 10,000 : ¥3.41875 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Center Strip Contact | Board to FPC | 4 (2 + 2 Power) | All | - | 2 | - | Surface Mount | Solder | Friction Lock | Gold | 30.0µin (0.76µm) | Black | 0.035" (0.90mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | 0.9mm | - | Pick and Place | 0.3A Signal, 4A Power | 50V | |||
0 In Stock Check Lead Time | 10,000 : ¥3.93085 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle | Center Strip Contact | Board to FPC | 4 (2 + 2 Power) | All | - | 2 | - | Surface Mount | Solder | Friction Lock | Gold | 1.97µin (0.050µm) | Black | 0.035" (0.90mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | 0.9mm | - | Pick and Place | 0.3A Signal, 4A Power | 50V | |||
0 In Stock Check Lead Time | 1 : ¥34.89000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 4 (2 + 2 Power) | All | - | 2 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | - | - | Tin | - | - | - | - | - |