BM22-4S-V(51) | |
---|---|
DigiKey Part Number | BM22-4S-V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM22-4S-V(51) |
Description | CONN RCPT 4POS GOLD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Receptacle Connector Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM22-4S-V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to FPC | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.97µin (0.050µm) | |
Insulation Color | Black | |
Insulation Height | 0.035" (0.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 0.9mm | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 0.3A Signal, 4A Power | |
Voltage Rating | 50V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.93085 | ¥39,308.50 |