Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : ¥22.00000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
2,245 In Stock | 1 : ¥20.28000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 2,400 : ¥14.26522 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 4,800 : ¥15.98323 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-2 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 2,880 : ¥16.03158 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.140" (3.56mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Lock | Varies by Wire Gauge | 600V | |||
0 In Stock Check Lead Time | 2,400 : ¥19.20050 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.140" (3.56mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Lock | Varies by Wire Gauge | 600V | |||
0 In Stock Check Lead Time | 6,240 : ¥19.25145 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-2 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 6,240 : ¥20.98569 Bulk | Bulk | Active | Header | Female Socket | Board to Board | 4 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | - | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Lock | Varies by Wire Gauge | 600VAC/DC | |||
0 In Stock Check Lead Time | 4,800 : ¥22.17151 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-2 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 4,800 : ¥22.41619 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 2,400 : ¥24.08205 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 1,920 : ¥27.58002 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC | |||
0 In Stock Check Lead Time | 1,440 : ¥50.96669 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Natural | 0.446" (11.33mm) | 0.138" (3.50mm) | -40°C ~ 105°C | UL94 V-0 | Tin | 10.9mm, 15.24mm, 15.82mm | - | Board Lock | - | 600VAC |