Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥188.33000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
82 In Stock | 1 : ¥167.73000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
97 In Stock | 1 : ¥197.12000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
20 In Stock | 1 : ¥272.16000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
10 In Stock | 1 : ¥327.65000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
41 In Stock | 1 : ¥369.61000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥598.99000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
9 In Stock | 1 : ¥643.57000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
32 In Stock | 1 : ¥192.27000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
3 In Stock | 1 : ¥377.24000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
10 In Stock | 1 : ¥460.82000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥165.26000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥219.78000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | 0.118" (3.00mm) | -65°C ~ 150°C | UL94 V-0 | Gold | 7.25mm, 7.33mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock Check Lead Time | 1 : ¥430.77000 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 34 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock Check Lead Time | 10 : ¥187.01100 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock Check Lead Time | 10 : ¥270.00400 Strip | Strip | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Mating Flange, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Mating Flange, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Mating Flange, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Mating Flange, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Jackscrews, Pick and Place, Polarizing Key | 2A | 450V | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | 7.33mm, 7.4mm | - | Mating Flange, Pick and Place, Polarizing Key | 2A | 450V |