929974-01-24-RK

DigiKey Part Number
929974E-01-24-ND
Manufacturer
Manufacturer Product Number
929974-01-24-RK
Description
CONN RCPT 24POS 0.1 TIN PCB
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.325" (8.25mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
1500V
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.29000¥25.29
10¥22.93000¥229.30
100¥20.20350¥2,020.35
500¥17.17310¥8,586.55
1,000¥14.64769¥14,647.69
5,000¥13.13242¥65,662.10
Manufacturers Standard Package
Alternate Length
CONN RCPT 36POS 0.1 TIN PCB
In-Stock: 2319
Unit Price: ¥34.40000
CONN RCPT 1POS TIN PCB
In-Stock: 4064
Unit Price: ¥1.72000
CONN RCPT 2POS 0.1 TIN PCB
In-Stock: 1807
Unit Price: ¥3.12000
CONN RCPT 3POS 0.1 TIN PCB
In-Stock: 2520
Unit Price: ¥4.02000
CONN RCPT 4POS 0.1 TIN PCB
In-Stock: 3912
Unit Price: ¥5.42000