Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Number of Positions | Number of Positions Loaded | Number of Rows | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Operating Temperature | Material Flammability Rating | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,531 In Stock | 1 : ¥17.90000 Cut Tape (CT) 5,000 : ¥8.82258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 20 | - | - | Surface Mount, Right Angle | Solder | - | - | -40°C ~ 85°C | UL94 V-0 | Shielded, Solder Retention | - | 100V | |||
2,096 In Stock | 1 : ¥19.70000 Cut Tape (CT) 5,500 : ¥9.70484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Board to Cable/Wire | 30 | 30 | 1 | Surface Mount, Right Angle | Solder | Latch Holder | Gold | -40°C ~ 85°C | UL94 V-0 | Shielded, Solder Retention | - | 100V | |||
9,736 In Stock | 1 : ¥20.11000 Cut Tape (CT) 5,000 : ¥9.92541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 40 | - | - | Surface Mount, Right Angle | Solder | - | - | -40°C ~ 85°C | UL94 V-0 | Shielded, Solder Retention | - | 100V | |||
4,452 In Stock | 1 : ¥21.18000 Cut Tape (CT) 5,500 : ¥10.43271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Board to Cable/Wire | 40 | 40 | 1 | Surface Mount, Right Angle | Solder | Latch Holder | Gold | -40°C ~ 85°C | UL94 V-0 | Shielded, Solder Retention | - | 100V |