SLW-107-01-G-S

DigiKey Part Number
SAM1089-07-ND
Manufacturer
Manufacturer Product Number
SLW-107-01-G-S
Description
CONN RCPT 7POS 0.1 GOLD PCB
Customer Reference
Detailed Description
7 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-107-01-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.180" (4.57mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
6.09mm
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.05000¥13.05
10¥11.33000¥113.30
100¥10.12350¥1,012.35
500¥8.43624¥4,218.12
1,000¥7.23103¥7,231.03
5,000¥6.41151¥32,057.55
10,000¥6.35695¥63,569.50
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS GOLD PCB
In-Stock: 491
Unit Price: ¥2.55000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 557
Unit Price: ¥4.43000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 350
Unit Price: ¥5.99000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2361
Unit Price: ¥7.96000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 2960
Unit Price: ¥10.02000