7 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,684 In Stock | 1 : ¥4.93000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
54,481 In Stock | 1 : ¥5.09000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
32,512 In Stock | 1 : ¥3.78000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.059" (1.50mm) | 1 | - | Through Hole | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.313" (7.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
22,187 In Stock | 1 : ¥4.27000 Cut Tape (CT) 650 : ¥2.80320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.293" (7.44mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | - | - | |||
3,061 In Stock | 1 : ¥4.76000 Box | Box | Active | Receptacle | Forked | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC | |||
1,293 In Stock | 1 : ¥5.99000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.114" (2.90mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
3,366 In Stock | 1 : ¥6.90000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - | ||
1,272 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | 250VAC | |||
6,420 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,400 : ¥3.91115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.049" (1.25mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.173" (4.40mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
22,905 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,200 : ¥3.12588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
718 In Stock | 1 : ¥8.62000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | - | 0.177" (4.50mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
2,047 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 3.00µin (0.076µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
30,700 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Receptacle, Bottom Entry | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 78.7µin (2.00µm) | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -35°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 3A | 250VAC | |||
4,872 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥5.92510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.059" (1.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.250" (6.35mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
10,206 In Stock | 1 : ¥10.92000 Cut Tape (CT) 900 : ¥4.28980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.059" (1.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.287" (7.30mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | Varies by Wire Gauge | - | |||
5,220 In Stock | 1 : ¥13.38000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 40.0µin (1.02µm) | Black | 0.335" (8.51mm) | 0.114" (2.90mm) | -55°C ~ 105°C | - | Tin | - | - | - | 3A | 350V | |||
155 In Stock 253 Factory | 1 : ¥15.43000 Tube | Tube | Active | Receptacle | Forked | Board to Board | 7 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | - | - | - | - | - | |||
1,112 In Stock 195 Factory | 1 : ¥16.34000 Tube | Tube | Active | Receptacle | Forked | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.250" (6.35mm) | 0.090" (2.29mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 5.1A per Contact | - | |||
3,210 In Stock | 1 : ¥17.65000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.115" (2.92mm) | -65°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2A | - | |||
215 In Stock | 1 : ¥23.81000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
494 In Stock | 1 : ¥55.25000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 7 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.83mm | - | - | - | 800V | |||
1,870 In Stock | 1 : ¥4.60000 Tray | Tray | Active | Receptacle | Forked | Board to Cable/Wire | 7 | All | 0.059" (1.50mm) | 1 | - | Through Hole, Right Angle | Kinked Pin, Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.274" (6.95mm) | 0.134" (3.40mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | - | - | |||
2,305 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 7 | All | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Solder | Friction Lock | Tin | - | Green | 0.240" (6.10mm) | 0.126" (3.20mm) | -40°C ~ 85°C | UL94 V-0 | Tin | - | - | - | - | - | |||
7,938 In Stock | 1 : ¥8.05000 Tray | Tray | Active | Receptacle | Non-Gendered | Board to Board or Cable | 7 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | 100.0µin (2.54µm) | White | 0.311" (7.90mm) | 0.132" (3.35mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 2.5A | 250VAC | |||
2,782 In Stock | 1 : ¥8.70000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 7 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | 150V |