G125-FV10805F1-2AB2ABP

DigiKey Part Number
952-G125-FV10805F1-2AB2ABP-ND
Manufacturer
Manufacturer Product Number
G125-FV10805F1-2AB2ABP
Description
CONN F-HDR 4PWR 8SIG PCB VERT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 (8 + 4 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
G125-FV10805F1-2AB2ABP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.049" (1.25mm)
Mounting Type
Through Hole
Termination
Fastening Type
Screw Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Green
Insulation Height
0.207" (5.25mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-65°C ~ 150°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Jackscrews, Mating Flange, Pick and Place, Polarizing Key
Current Rating (Amps)
2A, 10A
Voltage Rating
450V
Applications
-
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥585.77000¥585.77
10¥537.50400¥5,375.04
100¥472.03830¥47,203.83
Manufacturers Standard Package