CLP-104-02-L-D

DigiKey Part Number
SAM1155-04-ND
Manufacturer
Manufacturer Product Number
CLP-104-02-L-D
Description
CONN RCPT 8POS 0.05 GOLD SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-104-02-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.090" (2.29mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.33100¥123.31
100¥11.01760¥1,101.76
500¥9.18118¥4,590.59
1,000¥7.86959¥7,869.59
5,000¥6.97769¥34,888.45
10,000¥6.91830¥69,183.00
Manufacturers Standard Package
Alternate Length
CONN RCPT 4POS 0.05 GOLD SMD
In-Stock: 1817
Unit Price: ¥7.64000
CONN RCPT 6POS 0.05 GOLD SMD
In-Stock: 1911
Unit Price: ¥10.59000
CONN RCPT 10POS 0.05 GOLD SMD
In-Stock: 1192
Unit Price: ¥17.73000
CONN RCPT 12POS 0.05 GOLD SMD
In-Stock: 2148
Unit Price: ¥19.70000
CONN RCPT 14POS 0.05 GOLD SMD
In-Stock: 231
Unit Price: ¥22.99000