MMS-112-01-T-SV

DigiKey Part Number
SAM1234-12-ND
Manufacturer
Manufacturer Product Number
MMS-112-01-T-SV
Description
CONN RCPT 12POS 0.079 TIN PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.11000¥26.11
10¥23.72600¥237.26
100¥20.90630¥2,090.63
500¥17.77062¥8,885.31
1,000¥15.15727¥15,157.27
5,000¥13.78459¥68,922.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 2POS 0.079 TIN PCB
In-Stock: 416
Unit Price: ¥5.58000
CONN RCPT 3POS 0.079 TIN PCB
In-Stock: 447
Unit Price: ¥7.55000
CONN RCPT 4POS 0.079 TIN PCB
In-Stock: 1484
Unit Price: ¥10.10000
CONN RCPT 5POS 0.079 TIN PCB
In-Stock: 411
Unit Price: ¥11.74000
CONN RCPT 6POS 0.079 TIN PCB
In-Stock: 2790
Unit Price: ¥14.12000