SMM-104-02-S-D

DigiKey Part Number
SAM1243-04-ND
Manufacturer
Manufacturer Product Number
SMM-104-02-S-D
Description
CONN RCPT 8POS 0.079 GOLD SMD
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-104-02-S-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.140" (3.56mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.2A per Contact
Voltage Rating
350VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.16000¥28.16
10¥25.59800¥255.98
100¥22.54990¥2,254.99
500¥19.16776¥9,583.88
1,000¥16.34892¥16,348.92
5,000¥14.86828¥74,341.40
Manufacturers Standard Package
Alternate Length
CONN RCPT 4POS 0.079 GOLD SMD
In-Stock: 786
Unit Price: ¥15.19000
CONN RCPT 6POS 0.079 GOLD SMD
In-Stock: 281
Unit Price: ¥21.18000
CONN RCPT 10POS 0.079 GOLD SMD
In-Stock: 1443
Unit Price: ¥35.22000
CONN RCPT 12POS 0.079 GOLD SMD
In-Stock: 451
Unit Price: ¥42.28000
CONN RCPT 14POS 0.079 GOLD SMD
In-Stock: 812
Unit Price: ¥47.37000