SMC-1-40-1-GT | |
---|---|
DigiKey Part Number | 2057-SMC-1-40-1-GT-ND |
Manufacturer | |
Manufacturer Product Number | SMC-1-40-1-GT |
Description | MACHINE PIN SOCKET 40P 2.54MM PI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | - | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Circular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥14.65500 | ¥146.55 |
25 | ¥13.19160 | ¥329.79 |
50 | ¥12.19980 | ¥609.99 |
100 | ¥11.29500 | ¥1,129.50 |
250 | ¥10.22516 | ¥2,556.29 |
500 | ¥9.50220 | ¥4,751.10 |
1,000 | ¥8.84697 | ¥8,846.97 |
2,500 | ¥8.07470 | ¥20,186.75 |