Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,819 In Stock | 1 : ¥9.61000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
1,985 In Stock | 1 : ¥8.54000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
739 In Stock | 1 : ¥10.26000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
107 In Stock | 1 : ¥10.84000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
12,755 In Stock | 1 : ¥11.82000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
1,901 In Stock | 1 : ¥16.99000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1 : ¥15.43000 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 2,002 : ¥4.42042 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥4.71510 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 5A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥4.95524 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥5.05875 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | - | 4.5A | 600V | |||
0 In Stock Check Lead Time | 4,004 : ¥5.95524 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥6.62821 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Tin | 100.0µin (2.54µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥7.33830 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 2,002 : ¥7.43398 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 2,002 : ¥8.17581 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | 5 | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥8.46274 Tray | Tray | Active | Receptacle, Bottom Entry | Female Socket | Board to Board or Cable | 6 | 5 | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | - | Tin | 60.0µin (1.52µm) | Natural | 0.449" (11.40mm) | 0.125" (3.18mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥8.71518 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 15.0µin (0.38µm) | Natural | 0.449" (11.40mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Hooks | 5A | 600V | |||
0 In Stock Check Lead Time | 1,001 : ¥9.67289 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.156" (3.96mm) | 1 | - | Board Edge, Through Hole, Right Angle | Solder | Locking Ramp | Gold | 30.0µin (0.76µm) | Natural | 0.308" (7.82mm) | 0.145" (3.68mm) | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Board Hooks | 4.5A | 600V |