0009484069 | |
---|---|
DigiKey Part Number | 23-0009484069-ND |
Manufacturer | |
Manufacturer Product Number | 0009484069 |
Description | CONN RCPT 6POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0009484069 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Insulation Color | Natural | |
Insulation Height | 0.449" (11.40mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Hooks | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | 600V | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Insulation Material | Polyester | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.49000 | ¥144.90 |
80 | ¥11.97400 | ¥957.92 |
945 | ¥9.45274 | ¥8,932.84 |
4,900 | ¥8.38146 | ¥41,069.15 |
10,000 | ¥8.19240 | ¥81,924.00 |