Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥58.86000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.83mm | - | - | - | 800V | |||
235 In Stock | 1 : ¥44.33000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 5 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Gold | 7.23mm, 7.83mm | - | - | - | 800V |