M80-8400545 | |
---|---|
DigiKey Part Number | 952-2241-ND |
Manufacturer | |
Manufacturer Product Number | M80-8400545 |
Description | CONN RCPT 5POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.202" (5.14mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 7.23mm, 7.83mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 800V | |
Applications | Automotive, General Purpose, Military | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
18 | ¥40.27833 | ¥725.01 |
108 | ¥35.48917 | ¥3,832.83 |
504 | ¥30.16597 | ¥15,203.65 |
1,008 | ¥25.72975 | ¥25,935.59 |