31 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,446 In Stock | 1 : ¥24.55000 Cut Tape (CT) 1,500 : ¥13.74359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 31 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
2,093 In Stock | 1 : ¥24.87000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 31 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 39.4µin (1.00µm) | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -30°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 2A | 250V | |||
182 In Stock | 1 : ¥25.45000 Cut Tape (CT) 1,300 : ¥14.75211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 31 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
120 In Stock | 1 : ¥28.40000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 31 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 39.4µin (1.00µm) | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -30°C ~ 85°C | UL94 V-0 | Tin | - | - | - | 2A | 250V | |||
0 In Stock 266 Factory Value Added Item | 1 : ¥89.65000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 31 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.175" (4.45mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
0 In Stock 266 Factory Value Added Item | 1 : ¥94.57000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 31 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 3.9A per Contact | - | |||
66 In Stock | 1 : ¥27.99000 Strip | Strip | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 31 | All | 0.020" (0.50mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Gold | - | - | 0.148" (3.75mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | - | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
21 In Stock | 1 : ¥100.32000 Tray | Tray | Active | Receptacle | Female Blade Socket | Board to Cable/Wire | 31 | All | 0.020" (0.50mm) | 1 | - | Surface Mount | Solder | Latch Holder | Gold | - | - | 0.183" (4.65mm) | - | -40°C ~ 80°C | UL94 V-0 | Tin | 10.1mm, 16.1mm | - | Shielded, Solder Retention | 0.8A per Contact | - | |||
54 In Stock | 1 : ¥154.59000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.110" (2.79mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
54 In Stock | 1 : ¥171.99000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.220" (5.60mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 100V, 150VDC | |||
12 In Stock 263 Factory Value Added Item | 1 : ¥93.83000 Bulk | Bulk | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 31 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
0 In Stock Check Lead Time | 1,040 : ¥3.63508 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 6,000 : ¥4.17897 Tray | Tray | Active | Receptacle | Forked | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,008 : ¥4.92188 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,040 : ¥5.12092 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.58362 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.134" (3.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,004 : ¥6.60567 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,010 : ¥7.25896 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,005 : ¥7.30043 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,004 : ¥7.30043 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,010 : ¥7.82976 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,005 : ¥7.82976 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥8.07939 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ¥8.40079 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ¥8.66678 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 31 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V |