FI-RE31S-VF-R1300 | |
---|---|
DigiKey Part Number | 670-FI-RE31S-VF-R1300TR-ND - Tape & Reel (TR) 670-2472-1-ND - Cut Tape (CT) 670-2472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-RE31S-VF-R1300 |
Description | CONN RCPT 31POS 0.02 GOLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | - | |
Insulation Height | 0.183" (4.65mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.1mm, 16.1mm | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | 0.8A per Contact | |
Voltage Rating | - | |
Applications | General Purpose, Medical | |
Insulation Material | Plastic | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.09400 | ¥230.94 |
100 | ¥20.34880 | ¥2,034.88 |
500 | ¥17.29626 | ¥8,648.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥14.75264 | ¥19,178.43 |
2,600 | ¥13.73522 | ¥35,711.57 |