29 Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥909.86000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.075" (1.91mm) | 3 | 0.075" (1.91mm) | Through Hole | Solder | Threaded | Gold | 50.0µin (1.27µm) | Black | 0.315" (8.00mm) | 0.270" (6.86mm) | -65°C ~ 150°C | UL94 V-0 | Tin | - | - | Jackscrews, Mating Flange, Mounting Flange | 4.5A per Contact | 750V | |||
0 In Stock Check Lead Time | 1,040 : ¥3.39621 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -55°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 7,200 : ¥3.94680 Tray | Tray | Active | Receptacle | Forked | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥4.60348 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.157" (4.00mm) | 0.110" (2.79mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,040 : ¥4.78922 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.098" (2.50mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,040 : ¥6.15353 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.134" (3.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 1A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.20867 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.85931 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : ¥6.85931 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.079" (2.00mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 2A | - | |||
0 In Stock Check Lead Time | 5,008 : ¥6.98063 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,008 : ¥7.35556 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.050" (1.27mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.181" (4.60mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 1A per Contact | - | |||
0 In Stock Check Lead Time | 5,000 : ¥7.35557 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -55°C ~ 105°C | UL94 V-0 | - | - | - | Pick and Place | 3A per Contact | - | |||
0 In Stock Check Lead Time | 1,000 : ¥7.74518 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ¥7.85773 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 1,000 : ¥8.11264 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Tin | - | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 2,000 : ¥8.40396 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.050" (1.27mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.169" (4.30mm) | 0.091" (2.30mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A per Contact | 30VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥8.44512 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 2,000 : ¥8.77667 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥8.77667 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 10,000 : ¥9.40235 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 2,000 : ¥9.78660 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.039" (1.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.083" (2.10mm) | 0.071" (1.80mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Pick and Place | 1A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 2,000 : ¥9.87075 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | - | - | - | - | 3A per Contact | 100VAC, 150VDC | |||
0 In Stock Check Lead Time | 10,000 : ¥9.96799 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.100" (2.54mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
0 In Stock Check Lead Time | 2,000 : ¥10.11642 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 29 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.197" (5.00mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | 250VAC/DC | |||
0 In Stock Check Lead Time | 1,000 : ¥10.95945 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 29 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.173" (4.40mm) | 0.094" (2.40mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 2A | - |