0.198" (5.03mm) Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,045 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | Header | Female Socket | Board to Board or Cable | 3 | All | 0.198" (5.03mm) | 1 | - | Through Hole | Solder | Latch Holder | Tin | 50.0µin (1.27µm) | Black | 0.421" (10.70mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-2 | Tin | - | - | Board Guide | 5A | 250V | |||
0 In Stock Check Lead Time | 1,250 : ¥9.60324 Bulk | Bulk | Active | Header | Female Socket | Board to Board or Cable | 4 | All | 0.198" (5.03mm) | 1 | - | Through Hole | Solder | Latch Holder | Tin | 50.0µin (1.27µm) | Black | 0.421" (10.70mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 5A | 250V | |||
0 In Stock Check Lead Time | 10,000 : ¥12.35866 Bulk | Bulk | Active | Header | Female Socket | Board to Board or Cable | 12 | All | 0.198" (5.03mm) | 3 | 0.198" (5.03mm) | Through Hole | Solder | Latch Holder | Tin | 50.0µin (1.27µm) | Black | 0.421" (10.70mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 5A | 250V | |||
0 In Stock Check Lead Time | 975 : ¥12.99473 Bulk | Bulk | Active | Header | Female Socket | Board to Board or Cable | 9 | All | 0.198" (5.03mm) | 3 | 0.198" (5.03mm) | Through Hole | Solder | Latch Holder | Tin | 50.0µin (1.27µm) | Black | 0.421" (10.70mm) | 0.170" (4.32mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Board Guide | 5A | 250V |