0010181038 | |
---|---|
DigiKey Part Number | WM13099-ND |
Manufacturer | |
Manufacturer Product Number | 0010181038 |
Description | CONN HDR 3POS 0.198 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector 0.198" (5.03mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010181038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insulation Color | Black | |
Insulation Height | 0.421" (10.70mm) | |
Contact Length - Post | 0.170" (4.32mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Polyester | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.01400 | ¥140.14 |
100 | ¥11.57990 | ¥1,157.99 |
1,650 | ¥8.83708 | ¥14,581.18 |
5,775 | ¥8.10574 | ¥46,810.65 |