Board Edge, Straddle Mount Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 60 : ¥1,074.51833 Bulk | Bulk | Discontinued at Digi-Key | Header | Male Pin | 0.050" (1.27mm) | 80 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Tin-Lead | - | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 144 : ¥1,419.22549 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 100 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Tin-Lead | - | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 128 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 120 : ¥2,731.08725 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 128 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 60 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | Card Extender, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 90 : ¥3,880.93422 Bulk | Bulk | Active | Header | Male Pin | 0.075" (1.91mm) | 60 | 2 | 0.125" (3.18mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | Card Extender, Mating Guide | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 60 : ¥1,502.04533 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 70 | 2 | 0.150" (3.81mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.140" (3.56mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin-Lead | - | Liquid Crystal Polymer (LCP), Glass Filled | Card Extender, Mating Guide | - | - | - | Gray | - | - | |||
0 In Stock Check Lead Time | 90 : ¥3,595.06244 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 100 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | - | Brass | Diallyl Phthalate (DAP) | Mating Guide, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 90 : ¥3,923.40444 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 100 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | Card Extender, Mounting Flange | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 180 : ¥2,763.10233 Bulk | Bulk | Active | Header | Male Pin | 0.075" (1.91mm) | 10 | 2 | 0.125" (3.18mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Board Edge, Straddle Mount | Solder | Push-Pull | 0.181" (4.60mm) | - | - | - | Square | Gold | 50.0µin (1.27µm) | - | Brass | Diallyl Phthalate (DAP) | Card Extender, Mating Guide | - | - | - | Blue | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 2 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 9,000 : ¥5.56544 Tray | Tray | Active | Header | Male Pin | 0.079" (2.00mm) | 18 | 2 | 0.079" (2.00mm) | All | Board to Board | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.157" (4.00mm) | 0.102" (2.60mm) | 0.319" (8.10mm) | 0.059" (1.50mm) | Square | Gold | 15.0µin (0.38µm) | Tin | - | - | - | - | - | UL94 V-0 | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5.58000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5.66000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Gold | 10.0µin (0.25µm) | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥7.47000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥7.47000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 8 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥9.11000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 45 : ¥9.35911 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥10.92000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock 276 Factory Check Lead Time | 1 : ¥11.08000 Bulk | Bulk | Active | Header | Male Pin | 0.050" (1.27mm) | 4 | 2 | 0.100" (2.54mm) | All | Board to Board | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.125" (3.18mm) | - | - | - | Square | Gold | 30.0µin (0.76µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | 5A per Contact | - | |||
0 In Stock Check Lead Time | 1 : ¥11.17000 Tube | Tube | Active | Header | Male Pin | 0.100" (2.54mm) | 12 | 2 | 0.100" (2.54mm) | All | Board to Board or Cable | Unshrouded | Board Edge, Straddle Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 105°C | - | UL94 V-0 | Black | - | - |