2-531803-0 | |
---|---|
DigiKey Part Number | A115750-ND |
Manufacturer | |
Manufacturer Product Number | 2-531803-0 |
Description | CONN HEADER BRD EDGE 100P 1.27MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Straddle Mount 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-531803-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.140" (3.56mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Lead | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Lead | |
Contact Material | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Card Extender, Mating Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥1,419.22549 | ¥204,368.47 |