6 (4 + 2 Power) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,975 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥5.70483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Outer Shroud Contact | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 2.00µin (0.051µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
0 In Stock Check Lead Time | 24 : ¥291.22583 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 (4 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.118" (3.00mm) | - | 0.218" (5.55mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 800V | |||
25 In Stock | 1 : ¥388.24000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 (4 + 2 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Jackscrews, Mating Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
0 In Stock Check Lead Time | 1 : ¥199.74000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 (4 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
2 In Stock | 1 : ¥200.73000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 (4 + 2 Power) | 2 | 0.079" (2.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Threaded | - | 0.130" (3.30mm) | - | 0.220" (5.60mm) | Circular | Gold | - | - | - | Polyphenylene Sulfide (PPS), Glass Filled | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
1 In Stock | 1 : ¥364.93000 Strip | Strip | Active | Header | Male Pin | 0.049" (1.25mm) | 6 (4 + 2 Power) | 2 | 0.049" (1.25mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Screw Lock | - | 0.130" (3.30mm) | - | 0.208" (5.30mm) | Circular | Gold | - | Gold | Beryllium Copper, Phosphor Bronze | Polyamide (PA4T), Nylon 4T | Mating Flange, Mounting Flange, Polarizing Key | -65°C ~ 150°C | - | UL94 V-0 | Green | 2A, 10A | - | |||
0 In Stock | 10,000 : ¥3.16652 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Header | Outer Shroud Contact | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 2.00µin (0.051µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
0 In Stock Check Lead Time | 10,000 : ¥3.44812 Tape & Reel (TR) | Tape & Reel (TR) | Active | Header | Outer Shroud Contact | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | - | - | - | 0.030" (0.75mm) | - | Gold | 2.00µin (0.051µm) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | - | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 50V | |||
0 In Stock Check Lead Time | 99 : ¥25.77879 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥29.39000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥30.70000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥31.36000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥31.36000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Guide | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥32.84000 Bulk | Bulk | Active | Header | Male Pin | - | 6 (4 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.157" (4.00mm) | 0.107" (2.71mm) | 0.353" (8.20mm) | 0.059" (1.50mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥34.32000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥35.14000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.448" (11.38mm) | Rectangular, Square | Tin | - | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥35.38000 Bulk | Bulk | Active | Header | Male Pin | - | 6 (4 + 2 Power) | 2 | - | All | Board to Board | Unshrouded | Through Hole, Right Angle | Solder | Push-Pull | 0.157" (4.00mm) | 0.120" (3.05mm) | - | 0.155" (3.94mm) | Square | Gold | - | - | Phosphor Bronze | - | - | - | - | - | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥37.93000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥37.93000 Tray | Tray | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1 : ¥39.00000 Bulk | Bulk | Active | Header | Male Blade; Male Pin | - | 6 (4 + 2 Power) | 4 | 0.079" (2.00mm) | All | Board to Board | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.107" (2.71mm) | - | 0.490" (12.44mm) | Rectangular, Square | Gold | 10.0µin (0.25µm) | Tin | Copper Alloy, Phosphor Bronze | Liquid Crystal Polymer (LCP) | Board Lock | -55°C ~ 125°C | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 33 : ¥40.29030 Tube | Tube | Active | Header | Male Pin | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.230" (5.84mm) | 0.100" (2.54mm) | 0.430" (10.92mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 35 : ¥40.29143 Tube | Tube | Active | Header | Male Pin | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 35 : ¥46.06629 Tube | Tube | Active | Header | Male Pin | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.320" (8.13mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 35 : ¥46.06629 Tube | Tube | Active | Header | Male Pin | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Unshrouded | Surface Mount | Solder | Push-Pull | 0.230" (5.84mm) | - | - | - | Square | Tin | - | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC | |||
0 In Stock Check Lead Time | 35 : ¥58.64371 Tube | Tube | Active | Header | Male Pin | - | 6 (4 + 2 Power) | - | - | All | Board to Board | Unshrouded | Through Hole | Solder | Push-Pull | 0.320" (8.13mm) | 0.100" (2.54mm) | 0.520" (13.21mm) | - | Square | Gold | 10.0µin (0.25µm) | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | - | 850VAC, 1200VDC |